Image for 0387068116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387068116

DigiKey Part Number
0387068116-ND
Manufacturer
Manufacturer Product Number
0387068116
Description
CONN BARRIER STRIP 8CIRC 0.325"
Customer Reference
Detailed Description
8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Brass
Number of Wire Entries
16
Terminal Screw Finish
Nickel
Pitch
0.325" (8.26mm)
Mounting Type
Through Hole
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.