
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.325" (8.26mm) | Mounting Type Through Hole, Right Angle |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325341030 | Curtis Industries | 0 | 364-325341030-ND | 1,68240 € | Similar |

