
0387050203 | |
|---|---|
DigiKey Part Number | 0387050203-ND |
Manufacturer | |
Manufacturer Product Number | 0387050203 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Color Black |
Number of Wire Entries 3 | Terminal Screw Material Brass |
Pitch 0.325" (8.26mm) | Mounting Type Through Hole, Right Angle |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325240030 | Curtis Industries | 0 | 364-325240030-ND | 1,53855 € | Similar |

