
0387050008 | |
|---|---|
DigiKey Part Number | 0387050008-ND |
Manufacturer | |
Manufacturer Product Number | 0387050008 |
Description | CONN BARRIER STRIP 8CIRC 0.325" |
Customer Reference | |
Detailed Description | 8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.325" (8.26mm) | Mounting Type Through Hole, Right Angle |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325210080 | Curtis Industries | 0 | 364-325210080-ND | 7,74000 € | Similar |


