
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 10 | Terminal Screw Material Steel |
Number of Wire Entries 10 | Terminal Screw Finish Zinc, Chromate |
Pitch 0.325" (8.26mm) | Mounting Type Through Hole |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |



