0387036502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,53000 €
Datasheet
2 Position Barrier Block Jumper Over Barrier, Flanged Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Barrier Block Jumper Over Barrier, Flanged Spade
38703 Series
38703 Series

0387036502

DigiKey Part Number
WM13921-ND
Manufacturer
Manufacturer Product Number
0387036502
Description
JUMPER BARRIER BLK 2POS SPADE
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Over Barrier, Flanged Spade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
2
Pitch
0.325" (8.26mm)
Style
Over Barrier, Flanged Spade
For Use With/Related Products
Beau 38700 Series
Contact Material
Brass
Contact Finish
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes