Similar

Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 5 | Mounting Type Through Hole, Right Angle |
Pitch 0.325" (8.26mm) | Operating Temperature 110°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325141050 | Curtis Industries | 0 | 364-325141050-ND | 2,61950 € | Similar |
| 4DB-R108-05 | TE Connectivity AMP Connectors | 198 | A114364-ND | 6,86000 € | Similar |


