
0387015713 | |
|---|---|
DigiKey Part Number | 0387015713-ND |
Manufacturer | |
Manufacturer Product Number | 0387015713 |
Description | CONN BARRIER STRP 13CIRC 0.325" |
Customer Reference | |
Detailed Description | 13 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 13 | Mounting Type Through Hole, Right Angle |
Number of Wire Entries 13 | Operating Temperature 110°C |
Pitch 0.325" (8.26mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325041130 | Curtis Industries | 0 | 364-325041130-ND | 5,75890 € | Similar |

