0387015310 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,69675 €
Datasheet
Image for 0387015310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387015310

DigiKey Part Number
0387015310-ND
Manufacturer
Manufacturer Product Number
0387015310
Description
CONN BARRIER STRP 10CIRC 0.325"
Customer Reference
Detailed Description
10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
10
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
10
Mounting Type
Through Hole, Right Angle
Pitch
0.325" (8.26mm)
Operating Temperature
110°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325140100Curtis Industries0364-325140100-ND4,69675 €Similar
Obsolete
This product is no longer manufactured. View Substitutes