
0387015107 | |
|---|---|
DigiKey Part Number | 0387015107-ND |
Manufacturer | |
Manufacturer Product Number | 0387015107 |
Description | CONN BARRIER STRIP 7CIRC 0.325" |
Customer Reference | |
Detailed Description | 7 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 7 | Mounting Type Through Hole, Right Angle |
Pitch 0.325" (8.26mm) | Operating Temperature 110°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325040070 | Curtis Industries | 0 | 364-325040070-ND | 3,13590 € | Similar |

