0387013509 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 4
Unit Price: 9,06000 €
Datasheet

Similar


Curtis Industries
In Stock: 200
Unit Price: 9,95000 €
Datasheet
Image for 0387013509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387013509

DigiKey Part Number
0387013509-ND
Manufacturer
Manufacturer Product Number
0387013509
Description
CONN BARRIER STRIP 9CIRC 0.325"
Customer Reference
Detailed Description
9 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
9
Mounting Type
Chassis, Panel
Number of Wire Entries
9
Operating Temperature
110°C
Pitch
0.325" (8.26mm)
Material - Insulation
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325111090Curtis Industries4364-325111090-ND9,06000 €Similar
325121090Curtis Industries200364-325121090-ND9,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes