0387013313 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 5,69350 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 6,16465 €
Datasheet
Image for 0387013313 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387013313

DigiKey Part Number
0387013313-ND
Manufacturer
Manufacturer Product Number
0387013313
Description
CONN BARRIER STRP 13CIRC 0.325"
Customer Reference
Detailed Description
13 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
13
Mounting Type
Chassis, Panel
Number of Wire Entries
13
Operating Temperature
110°C
Pitch
0.325" (8.26mm)
Material - Insulation
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325011120Curtis Industries0364-325011120-ND5,69350 €Similar
325021130Curtis Industries0364-325021130-ND6,16465 €Similar
Obsolete
This product is no longer manufactured. View Substitutes