0387013308 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 30
Unit Price: 5,33000 €
Datasheet

Similar


Curtis Industries
In Stock: 63
Unit Price: 6,01000 €
Datasheet
Image for 0387013308 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387013308

DigiKey Part Number
0387013308-ND
Manufacturer
Manufacturer Product Number
0387013308
Description
CONN BARRIER STRIP 8CIRC 0.325"
Customer Reference
Detailed Description
8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Mounting Type
Chassis, Panel
Number of Wire Entries
8
Operating Temperature
110°C
Pitch
0.325" (8.26mm)
Material - Insulation
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325011070Curtis Industries30364-325011070-ND5,33000 €Similar
325021080Curtis Industries63364-325021080-ND6,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes