0387012306 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 5,81000 €
Datasheet

Similar


Curtis Industries
In Stock: 19
Unit Price: 6,34000 €
Datasheet
Image for 0387012306 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387012306

DigiKey Part Number
0387012306-ND
Manufacturer
Manufacturer Product Number
0387012306
Description
CONN BARRIER STRIP 6CIRC 0.325"
Customer Reference
Detailed Description
6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
6
Mounting Type
Chassis, Panel
Pitch
0.325" (8.26mm)
Operating Temperature
110°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325110060Curtis Industries0364-325110060-ND5,81000 €Similar
325120060Curtis Industries19364-325120060-ND6,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes