0387012103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 28
Unit Price: 2,57000 €
Datasheet

Similar


Curtis Industries
In Stock: 20
Unit Price: 2,32000 €
Datasheet
Image for 0387012103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387012103

DigiKey Part Number
0387012103-ND
Manufacturer
Manufacturer Product Number
0387012103
Description
CONN BARRIER STRIP 3CIRC 0.325"
Customer Reference
Detailed Description
3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Wire Wrap
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc, Chromate
Number of Wire Entries
3
Mounting Type
Chassis, Panel
Pitch
0.325" (8.26mm)
Operating Temperature
110°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325010030Curtis Industries28364-325010030-ND2,57000 €Similar
325020030Curtis Industries20364-325020030-ND2,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes