0387008712 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 26
Unit Price: 11,93000 €
Datasheet
Image for 0387008712 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387008712

DigiKey Part Number
0387008712-ND
Manufacturer
Manufacturer Product Number
0387008712
Description
CONN BARRIER STRP 12CIRC 0.325"
Customer Reference
Detailed Description
12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
12
Mounting Type
Through Hole
Number of Wire Entries
12
Operating Temperature
110°C
Pitch
0.325" (8.26mm)
Material - Insulation
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325111120Curtis Industries26364-325111120-ND11,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes