0387008706 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 6
Unit Price: 6,66000 €
Datasheet
Image for 0387008706 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387008706

DigiKey Part Number
0387008706-ND
Manufacturer
Manufacturer Product Number
0387008706
Description
CONN BARRIER STRIP 6CIRC 0.325"
Customer Reference
Detailed Description
6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Molex
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
6
Mounting Type
Through Hole
Number of Wire Entries
6
Operating Temperature
110°C
Pitch
0.325" (8.26mm)
Material - Insulation
Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325111060Curtis Industries6364-325111060-ND6,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes