
0387007630 | |
|---|---|
DigiKey Part Number | 0387007630-ND |
Manufacturer | |
Manufacturer Product Number | 0387007630 |
Description | CONN BARRIER STRP 30CIRC 0.325" |
Customer Reference | |
Detailed Description | 30 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 30 | Terminal Screw Material Steel |
Number of Wire Entries 30 | Terminal Screw Finish Zinc, Clear Chromate |
Pitch 0.325" (8.26mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature 110°C |
Current Rating (Amps) 20A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Base Product Number |

