0387007513 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 6,55730 €
Datasheet
Image for 0387007513 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387007513

DigiKey Part Number
0387007513-ND
Manufacturer
Manufacturer Product Number
0387007513
Description
CONN BARRIER STRP 13CIRC 0.325"
Customer Reference
Detailed Description
13 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0387007513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
13
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
13
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 130°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325111130Curtis Industries0364-325111130-ND6,55730 €Similar
Obsolete
This product is no longer manufactured. View Substitutes