0387007316 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 22
Unit Price: 14,33000 €
Datasheet
Image for 0387007316 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387007316

DigiKey Part Number
0387007316-ND
Manufacturer
Manufacturer Product Number
0387007316
Description
CONN BARRIER STRP 16CIRC 0.325"
Customer Reference
Detailed Description
16 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0387007316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
16
Terminal Screw Material
Steel
Number of Wire Entries
16
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.325" (8.26mm)
Mounting Type
Chassis, Panel; Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
15A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325011160Curtis Industries22364-325011160-ND14,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes