Image for 0387006730 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387006730

DigiKey Part Number
0387006730-ND
Manufacturer
Manufacturer Product Number
0387006730
Description
CONN BARRIER STRP 30CIRC 0.325"
Customer Reference
Detailed Description
30 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
30
Terminal Screw Material
Brass
Number of Wire Entries
30
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
110°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.