0387006705 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,67015 €
Datasheet
Image for 0387006705 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387006705

DigiKey Part Number
0387006705-ND
Manufacturer
Manufacturer Product Number
0387006705
Description
CONN BARRIER STRIP 5CIRC 0.325"
Customer Reference
Detailed Description
5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
5
Terminal Screw Material
Brass
Number of Wire Entries
5
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
110°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325012050Curtis Industries0364-325012050-ND2,67015 €Similar
Obsolete
This product is no longer manufactured. View Substitutes