
0387006330 | |
|---|---|
DigiKey Part Number | 0387006330-ND |
Manufacturer | |
Manufacturer Product Number | 0387006330 |
Description | CONN BARRIER STRP 30CIRC 0.325" |
Customer Reference | |
Detailed Description | 30 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0387006330 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 30 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 30 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 130°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Base Product Number |
Voltage Rating 300V |

