0387006301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,30100 €
Datasheet
1 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit Barrier Block Connector, Screws
WM20045-ND
WM20045-ND

0387006301

DigiKey Part Number
WM20045-ND
Manufacturer
Manufacturer Product Number
0387006301
Description
CONN BARRIER STRIP 1CIRCUIT
Customer Reference
Detailed Description
1 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387006301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
1
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
1
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 130°C
Current Rating (Amps)
15A
Material - Insulation
Thermoplastic
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325110010Curtis Industries0364-325110010-ND1,30100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes