Similar

Category | Voltage Rating 300V |
Manufacturer Molex | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Mounting Type Through Hole, Right Angle |
Number of Wire Entries 5 | Operating Temperature 110°C |
Pitch 0.325" (8.26mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325341050 | Curtis Industries | 0 | 364-325341050-ND | 2,59415 € | Similar |
| 4PCR-05-006 | TE Connectivity AMP Connectors | 0 | 4PCR-05-006-ND | 2,17801 € | Similar |


