0386913823 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 11,96770 €
Datasheet
Image for 0386913823 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386913823

DigiKey Part Number
0386913823-ND
Manufacturer
Manufacturer Product Number
0386913823
Description
CONN BARRIER STRP 23CIRC 0.325"
Customer Reference
Detailed Description
23 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
23
Number of Wire Entries
23
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Wire Wrap
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes