
0386913801 | |
|---|---|
DigiKey Part Number | 0386913801-ND |
Manufacturer | |
Manufacturer Product Number | 0386913801 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws with Captive Plate |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Mounting Type Chassis, Panel |
Number of Circuits 1 | Operating Temperature 110°C |
Number of Wire Entries 1 | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |

