
0386912630 | |
|---|---|
DigiKey Part Number | 0386912630-ND |
Manufacturer | |
Manufacturer Product Number | 0386912630 |
Description | CONN BARRIER STRP 30CIRC 0.325" |
Customer Reference | |
Detailed Description | 30 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws |
Series | Bottom Termination Wire Wrap |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 30 | Terminal Screw Finish Nickel |
Number of Wire Entries 30 | Mounting Type Chassis, Panel |
Pitch 0.325" (8.26mm) | Operating Temperature 110°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |

