Image for 0386906402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386906402

DigiKey Part Number
0386906402-ND
Manufacturer
Manufacturer Product Number
0386906402
Description
CONN BARRIER STRIP 2CIRC 0.325"
Customer Reference
Detailed Description
2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
PC Pin
Series
Barrier Type
3 Wall (Tri)
Packaging
Bulk
Features
Flange
Part Status
Obsolete
Color
Beige, Yellow
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
2
Terminal Screw Finish
Nickel
Number of Wire Entries
2
Mounting Type
Through Hole
Pitch
0.325" (8.26mm)
Operating Temperature
110°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.