Image for 0386608814 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386608814

DigiKey Part Number
0386608814-ND
Manufacturer
Manufacturer Product Number
0386608814
Description
CONN BARRIER STRIP 14CIRC 0.5"
Customer Reference
Detailed Description
14 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0386608814 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
8-18 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
14
Terminal Screw Finish
Zinc, Yellow Chromate
Number of Wire Entries
14
Mounting Type
Through Hole
Pitch
0.500" (12.70mm)
Operating Temperature
-40°C ~ 110°C
Number of Rows
1
Material - Insulation
Polybutylene Terephthalate (PBT)
Current Rating (Amps)
45A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.