
0386608809 | |
|---|---|
DigiKey Part Number | 0386608809-ND |
Manufacturer | |
Manufacturer Product Number | 0386608809 |
Description | CONN BARRIER STRIP 9CIRC 0.5" |
Customer Reference | |
Detailed Description | 9 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0386608809 Models |
Category | Wire Gauge 8-18 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 9 | Terminal Screw Finish Zinc, Yellow Chromate |
Number of Wire Entries 9 | Mounting Type Through Hole |
Pitch 0.500" (12.70mm) | Operating Temperature -40°C ~ 110°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 45A | Base Product Number |
Voltage Rating 600V |


