0386608807 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 663
Unit Price: 6,98000 €
Datasheet
7 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws with Captive Plate
0386608807
0386608807

0386608807

DigiKey Part Number
WM23101-ND
Manufacturer
Manufacturer Product Number
0386608807
Description
CONN BARRIER STRIP 7CIRC 0.5"
Customer Reference
Detailed Description
7 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
0386608807 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
7
Pitch
0.500" (12.70mm)
Number of Rows
1
Current Rating (Amps)
45A
Voltage Rating
600V
Wire Gauge
8-18 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Yellow Chromate
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 110°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes