



0386608806 | |
|---|---|
DigiKey Part Number | WM13917-ND |
Manufacturer | |
Manufacturer Product Number | 0386608806 |
Description | CONN BARRIER STRIP 6CIRC 0.5" |
Customer Reference | |
Detailed Description | 6 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0386608806 Models |
Category | Wire Gauge 8-18 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Tray | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Yellow Chromate |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.500" (12.70mm) | Operating Temperature -40°C ~ 110°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 45A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0389690006 | Molex | 0 | WM23156-ND | 6,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,73000 € | 12,73 € |
| 10 | 9,05700 € | 90,57 € |
| 25 | 8,04320 € | 201,08 € |
| 96 | 6,97000 € | 669,12 € |
| 192 | 6,57469 € | 1.262,34 € |
| 288 | 6,38354 € | 1.838,46 € |
| Unit Price without VAT: | 12,73000 € |
|---|---|
| Unit Price with VAT: | 15,14870 € |


