Image for 0386390138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386390138

DigiKey Part Number
0386390138-ND
Manufacturer
Manufacturer Product Number
0386390138
Description
CONN BARRIER STRIP 9CIRC 0.438"
Customer Reference
Detailed Description
9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Terminal Screw Material
Steel, Stainless
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle
Terminal Block Type
Barrier Block
Base Product Number
Number of Circuits
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.