
0386390124 | |
|---|---|
DigiKey Part Number | 0386390124-ND |
Manufacturer | |
Manufacturer Product Number | 0386390124 |
Description | CONN BARRIER STRIP 9CIRC 0.438" |
Customer Reference | |
Detailed Description | 9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 9 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Wire Gauge | - | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Wire Wrap | |
Barrier Type | - | |
Features | - | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |

