0386390110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,56475 €
Datasheet
Image for 0386390110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386390110

DigiKey Part Number
0386390110-ND
Manufacturer
Manufacturer Product Number
0386390110
Description
CONN BARRIER STRIP 3CIRC 0.438"
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
3
Mounting Type
Through Hole
Number of Wire Entries
3
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester
Pitch
0.438" (11.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431103030Curtis Industries0364-431103030-ND1,56475 €Similar
Obsolete
This product is no longer manufactured. View Substitutes