
0386390086 | |
|---|---|
DigiKey Part Number | 0386390086-ND |
Manufacturer | |
Manufacturer Product Number | 0386390086 |
Description | CONN BARRIER STRIP 6CIRC 0.438" |
Customer Reference | |
Detailed Description | 6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 600V |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Wire Wrap |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 6 | Terminal Screw Material Brass |
Number of Wire Entries 6 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Base Product Number |
Number of Rows 1 |

