0386390032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,13505 €
Datasheet
Image for 0386390032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386390032

DigiKey Part Number
0386390032-ND
Manufacturer
Manufacturer Product Number
0386390032
Description
CONN BARRIER STRIP 4CIRC 0.438"
Customer Reference
Detailed Description
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Current Rating (Amps)
20A
Series
Voltage Rating
600V
Packaging
Bulk
Wire Gauge
12-24 AWG
Part Status
Obsolete
Top Termination
Screws
Terminal Block Type
Barrier Block
Bottom Termination
Wire Wrap
Number of Circuits
4
Barrier Type
2 Wall (Dual)
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.438" (11.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431600040Curtis Industries0364-431600040-ND2,13505 €Similar
Obsolete
This product is no longer manufactured. View Substitutes