
Category | Top Termination Screws |
Manufacturer Molex | Bottom Termination Wire Wrap |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Material - Insulation Polybutylene Terephthalate (PBT), Polyester |
Number of Rows 1 | Base Product Number |

