Image for 0386316604 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386316604

DigiKey Part Number
0386316604-ND
Manufacturer
Manufacturer Product Number
0386316604
Description
CONN BARRIER STRIP 4CIRC 0.438"
Customer Reference
Detailed Description
4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
Molex
Bottom Termination
Quick Connect (0.250"), Insulated
Packaging
Bulk
Terminal Screw Material
Steel
Part Status
Obsolete
Terminal Screw Finish
Zinc, Clear Chromate
Terminal Block Type
Barrier Block
Mounting Type
Chassis, Panel
Number of Circuits
4
Base Product Number
Pitch
0.438" (11.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.