0386315906 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 3,30235 €
Datasheet
Image for 0386315906 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386315906

DigiKey Part Number
0386315906-ND
Manufacturer
Manufacturer Product Number
0386315906
Description
CONN BARRIER STRIP 6CIRC 0.438"
Customer Reference
Detailed Description
6 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole, Right Angle
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes