
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 15 | Mounting Type Through Hole, Right Angle |
Number of Wire Entries 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430701150 | Curtis Industries | 0 | 364-430701150-ND | 7,55205 € | Similar |

