0386315114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 6,89760 €
Datasheet
Image for 0386315114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386315114

DigiKey Part Number
0386315114-ND
Manufacturer
Manufacturer Product Number
0386315114
Description
CONN BARRIER STRP 14CIRC 0.438"
Customer Reference
Detailed Description
14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
14
Mounting Type
Through Hole, Right Angle
Number of Wire Entries
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430700140Curtis Industries0364-430700140-ND6,89760 €Similar
Obsolete
This product is no longer manufactured. View Substitutes