0386315107 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 3,73460 €
Datasheet
Image for 0386315107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386315107

DigiKey Part Number
0386315107-ND
Manufacturer
Manufacturer Product Number
0386315107
Description
CONN BARRIER STRIP 7CIRC 0.438"
Customer Reference
Detailed Description
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
7
Mounting Type
Through Hole, Right Angle
Number of Wire Entries
7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430700070Curtis Industries0364-430700070-ND3,73460 €Similar
Obsolete
This product is no longer manufactured. View Substitutes