0386315103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,94195 €
Datasheet
Image for 0386315103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386315103

DigiKey Part Number
0386315103-ND
Manufacturer
Manufacturer Product Number
0386315103
Description
CONN BARRIER STRIP 3CIRC 0.438"
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
3
Mounting Type
Through Hole, Right Angle
Number of Wire Entries
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430700030Curtis Industries0364-430700030-ND1,94195 €Similar
Obsolete
This product is no longer manufactured. View Substitutes