0386314416 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 6,79450 €
Datasheet
Image for 0386314416 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386314416

DigiKey Part Number
0386314416-ND
Manufacturer
Manufacturer Product Number
0386314416
Description
CONN BARRIER STRP 16CIRC 0.438"
Customer Reference
Detailed Description
16 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
16
Base Product Number
Number of Wire Entries
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431101160Curtis Industries0364-431101160-ND6,79450 €Similar
Obsolete
This product is no longer manufactured. View Substitutes