0386314405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,30700 €
Datasheet
Image for 0386314405 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386314405

DigiKey Part Number
0386314405-ND
Manufacturer
Manufacturer Product Number
0386314405
Description
CONN BARRIER STRIP 5CIRC 0.438"
Customer Reference
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
5
Base Product Number
Number of Wire Entries
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431101050Curtis Industries0364-431101050-ND2,30700 €Similar
Obsolete
This product is no longer manufactured. View Substitutes