0386314403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 1,53855 €
Datasheet
Image for 0386314403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386314403

DigiKey Part Number
0386314403-ND
Manufacturer
Manufacturer Product Number
0386314403
Description
CONN BARRIER STRIP 3CIRC 0.438"
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
3
Base Product Number
Number of Wire Entries
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431101030Curtis Industries0364-431101030-ND1,53855 €Similar
Obsolete
This product is no longer manufactured. View Substitutes