
0386314202 | |
|---|---|
DigiKey Part Number | 0386314202-ND |
Manufacturer | |
Manufacturer Product Number | 0386314202 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Category | Pitch 0.438" (11.12mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Wire Wrap |
Part Status Obsolete | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Wire Entries 2 | Base Product Number |

