0386313809 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 4,45065 €
Datasheet
Image for 0386313809 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386313809

DigiKey Part Number
0386313809-ND
Manufacturer
Manufacturer Product Number
0386313809
Description
CONN BARRIER STRIP 9CIRC 0.438"
Customer Reference
Detailed Description
9 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.438" (11.12mm)
Manufacturer
Molex
Number of Rows
1
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
Wire Wrap
Part Status
Obsolete
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Mounting Type
Through Hole
Number of Circuits
9
Base Product Number
Number of Wire Entries
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431601090Curtis Industries0364-431601090-ND4,45065 €Similar
Obsolete
This product is no longer manufactured. View Substitutes